Fuses

Results: 24
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SinglFuse SF-2410xx-x
SF-2410FP0062T-2
FUSE BRDMT 62MA 125VAC/125DC SMD
Bourns Inc.
1,253
In Stock
1 : £5.13000
Cut Tape (CT)
1,000 : £2.33009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
62 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0012
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP050T-2
FUSE BRD 500MA 125VAC/125VDC SMD
Bourns Inc.
8,322
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.32265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.358
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP150T-2
FUSE BRDMT 1.5A 125VAC/125DC SMD
Bourns Inc.
10,279
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.19006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.0606
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP300T-2
FUSE BRD MT 3A 125VAC/125DC 2SMD
Bourns Inc.
1,066
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.548
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP100T-2
FUSE BRD MT 1A 125VAC/125DC 2SMD
Bourns Inc.
233
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.4143
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP350T-2
FUSE BRDMT 3.5A 125VAC/125DC SMD
Bourns Inc.
3,802
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
2.695
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP1000T-2
FUSE BRD MT 10A 125VAC/125DC SMD
Bourns Inc.
3,717
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
24.42
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP200T-2
FUSE BRD MT 2A 125VAC/125DC 2SMD
Bourns Inc.
2,751
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.08
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP0315T-2
FUSE BRD 315MA 125VAC/125VDC SMD
Bourns Inc.
1,960
In Stock
1 : £1.06000
Cut Tape (CT)
1,000 : £0.71450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
315 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.1365
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP025T-2
FUSE BRD 250MA 125VAC/125VDC SMD
Bourns Inc.
527
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £0.71450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0528
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP016T-2
FUSE BRD 160MA 125VAC/125VDC SMD
Bourns Inc.
1,126
In Stock
1 : £3.62000
Cut Tape (CT)
1,000 : £1.64367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
160 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0116
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP010T-2
FUSE BRD 100MA 125VAC/125VDC SMD
Bourns Inc.
429
In Stock
1 : £3.69000
Cut Tape (CT)
1,000 : £1.64624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0043
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP315T-2
FUSE BRD 3.15A 125VAC/125VDC SMD
Bourns Inc.
1,694
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
2.6485
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP075T-2
FUSE BRD 750MA 125VAC/125VDC SMD
Bourns Inc.
921
In Stock
1 : £0.82000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.3761
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP0375T-2
FUSE BRD 375MA 125VAC/125VDC SMD
Bourns Inc.
1,820
In Stock
1 : £1.51000
Cut Tape (CT)
1,000 : £0.44894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.1502
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP0125T-2
FUSE BRD 125MA 125VAC/125VDC SMD
Bourns Inc.
2,096
In Stock
1 : £3.62000
Cut Tape (CT)
1,000 : £1.64962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
125 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0094
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP500T-2
FUSE BRD MT 5A 125VAC/125DC 2SMD
Bourns Inc.
4,993
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
6.175
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP400T-2
FUSE BRD MT 4A 125VAC/125DC 2SMD
Bourns Inc.
1,960
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
3.9744
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP700T-2
FUSE BRD MT 7A 125VAC/125DC 2SMD
Bourns Inc.
1,910
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
9.016
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP008T-2
FUSE BRDMT 80MA 125VAC/125DC SMD
Bourns Inc.
2,000
In Stock
1 : £5.13000
Cut Tape (CT)
1,000 : £2.32790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
80 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0017
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP020T-2
FUSE BRD 200MA 125VAC/125VDC SMD
Bourns Inc.
81
In Stock
1 : £3.62000
Cut Tape (CT)
1,000 : £1.64367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.0517
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP800T-2
FUSE BRD MT 8A 125VAC/125DC 2SMD
Bourns Inc.
1,916
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.40331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
16.758
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP250T-2
FUSE BRDMT 2.5A 125VAC/125DC SMD
Bourns Inc.
93
In Stock
1 : £0.89000
Cut Tape (CT)
1,000 : £0.40735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
1.1471
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
SinglFuse SF-2410xx-x
SF-2410FP040T-2
FUSE BRD 400MA 125VAC/125VDC SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : £1.58000
Cut Tape (CT)
1,000 : £0.59393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
400 mA
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.2149
cUL, UL
-55°C ~ 125°C
-
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Showing
of 24

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.