Fuses

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-0603 Series
SF-0603S050-2
FUSE BOARD MNT 500MA 50VDC 0603
Bourns Inc.
49,539
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.18846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
50 V
Slow Blow
0603 (1608 Metric)
50A
0.009
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S500-2
FUSE BOARD MOUNT 5A 32VDC 0603
Bourns Inc.
13,284
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.18859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.622
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S300-2
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
22,641
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.21
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S400-2
FUSE BOARD MOUNT 4A 32VDC 0603
Bourns Inc.
6,563
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.326
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S125-2
FUSE BOARD MNT 1.25A 32VDC 0603
Bourns Inc.
8,618
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.19379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.057
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S600-2
FUSE BRD MNT 6A 35VAC/32VDC 0603
Bourns Inc.
15,035
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.24747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
35 V
32 V
Slow Blow
0603 (1608 Metric)
50A
2.7
UL
-20°C ~ 105°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S080-2
FUSE BOARD MNT 800MA 32VDC 0603
Bourns Inc.
7,538
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.24738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.024
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S040-2
FUSE BRDMT 400MA 35VAC/50DC 0603
Bourns Inc.
41,031
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
400 mA
35 V
50 V
Slow Blow
0603 (1608 Metric)
50A
0.004
UL
-20°C ~ 105°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S150-2
FUSE BOARD MOUNT 1.5A 32VDC 0603
Bourns Inc.
13,590
In Stock
1 : £0.50000
Cut Tape (CT)
5,000 : £0.18988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.081
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S200-2
FUSE BOARD MOUNT 2A 32VDC 0603
Bourns Inc.
28,355
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.19271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.115
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S100-2
FUSE BOARD MOUNT 1A 32VDC 0603
Bourns Inc.
27,365
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.19039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.026
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S063-2
FUSE BOARD MNT 630MA 32VDC 0603
Bourns Inc.
6,448
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.19126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.017
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S250-2
FUSE BOARD MOUNT 2.5A 32VDC 0603
Bourns Inc.
6,314
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.19360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.2
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S070-2
FUSE BRDMT 700MA 35VAC/32DC 0603
Bourns Inc.
1,304
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.26719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
700 mA
35 V
32 V
Slow Blow
0603 (1608 Metric)
50A
0.023
UL
-20°C ~ 105°C
-
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S315-2
FUSE BOARD MNT 3.15A 32VDC 0603
Bourns Inc.
32,336
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.18848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.279
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
SF-0603S160-2
FUSE BOARD MOUNT 1.6A 32VDC 0603
Bourns Inc.
5,271
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.26719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.086
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Showing
of 16

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.