Fuses

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
33,572
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R00V
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
32,831
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE2R00V
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
1,878
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R00V
FUSE BOARD MOUNT 3A 32VDC 0603
Panasonic Electronic Components
21,372
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE4R00V
FUSE BOARD MOUNT 4A 32VDC 0603
Panasonic Electronic Components
16,739
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE5R00V
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
15,950
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R25V
FUSE BOARD MNT 1.25A 32VDC 0603
Panasonic Electronic Components
15,331
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE0R75V
FUSE BOARD MNT 750MA 32VDC 0603
Panasonic Electronic Components
7,532
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE2R50V
FUSE BOARD MOUNT 2.5A 32VDC 0603
Panasonic Electronic Components
7,094
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R50V
FUSE BOARD MOUNT 1.5A 32VDC 0603
Panasonic Electronic Components
1,204
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.09010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R40V
FUSE BOARD MOUNT 1.4A 32VDC 0603
Panasonic Electronic Components
1,965
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.09803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.4 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE3R15V
FUSE BOARD MNT 3.15A 32VDC 0603
Panasonic Electronic Components
3,374
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.09803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
32 V
Fast Blow
0603 (1608 Metric)
50A
cUL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Showing
of 12

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.