Fuses

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SSQ, SST, 0678L Series
FUSE BRD MT 30A 250VAC 72VDC SMD
Bel Fuse Inc.
118,405
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.30874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
1000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 20A 250VAC 72VDC SMD
Bel Fuse Inc.
29,012
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.33108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
270.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 15A 250VAC 72VDC SMD
Bel Fuse Inc.
15,383
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.32139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
110.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 25A 250VAC 72VDC SMD
Bel Fuse Inc.
29,274
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.32151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
420.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
SSQ, SST, 0678L Series
FUSE BRD MT 10A 250VAC 72VDC SMD
Bel Fuse Inc.
12,576
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.31558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
50.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.