Fuses

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
9,406
In Stock
1 : £0.17000
Cut Tape (CT)
1,500 : £0.07216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
2 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
35A
12.0
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
18,347
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.10367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
2.5 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
35A
18.5
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
10,304
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.07109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
8 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
80A
200.0
cURus
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
4,707
In Stock
1 : £0.25000
Cut Tape (CT)
1,500 : £0.10629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
6.3 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
63A
123.0
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
2,794
In Stock
1 : £0.25000
Cut Tape (CT)
1,500 : £0.10585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
5 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
50A
57.5
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
3,741
In Stock
1 : £0.38000
Cut Tape (CT)
1,500 : £0.16709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
3.15 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
35A
37.8
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
853
In Stock
1 : £0.22000
Cut Tape (CT)
1,500 : £0.07227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Cartridge, Ceramic
4 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
40A
58.0
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Through Hole
Cartridge, Ceramic
3.15 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
35A
-
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Through Hole
Cartridge, Ceramic
4 A
250 V
Slow Blow
Cartridge, Non-Standard (Axial)
40A
-
CQC, cURus, KC, TUV, VDE
-55°C ~ 125°C
-
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Showing
of 9

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.