Fuses

Results: 48
Stocking Options
Environmental Options
Media
Exclude
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
8020.50xx
FUSE CERM 3.15A 500VAC 400VDC
SCHURTER Inc.
4,347
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
8.6
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 1A 500VAC 500VDC 3AB
SCHURTER Inc.
2,919
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
1.5
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 5A 500VAC 400VDC 3AB
SCHURTER Inc.
1,900
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
5 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
33.2
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 4A 500VAC 400VDC 3AB
SCHURTER Inc.
1,668
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
4 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
14.6
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 6.3A 500VAC 400VDC 3AB
SCHURTER Inc.
1,356
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
6.3 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
61.6
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 8A 500VAC 400VDC 3AB
SCHURTER Inc.
956
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
8 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
120.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 1.25A 500VAC/VDC 3AB
SCHURTER Inc.
769
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1.25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
2.9
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.5078.G
SHF 6.3X32 FUSE F 10A
SCHURTER Inc.
715
In Stock
1 : £0.88000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
220.0
CE, CSA, cURus, UKCA, UL
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 4A 500VAC 3AB 3AG
SCHURTER Inc.
4,529
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
4 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
14.6
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 8A 500VAC 3AB 3AG
SCHURTER Inc.
3,989
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
8 A
500 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
120.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 1A 500VAC 3AB 3AG
SCHURTER Inc.
2,776
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
1.5
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 2.5A 500VAC 3AB 3AG
SCHURTER Inc.
2,320
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2.5 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
3.8
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 5A 500VAC 3AB 3AG
SCHURTER Inc.
1,788
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
5 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
33.2
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 6.3A 500VAC 3AB 3AG
SCHURTER Inc.
140
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
6.3 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
-
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 10A 500VAC 400VDC
SCHURTER Inc.
2,987
In Stock
1 : £0.96000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
220.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 630MA 500VAC/VDC 3AB
SCHURTER Inc.
2,190
In Stock
1 : £0.98000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
630 mA
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
0.23
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 12.5A 500VAC 400VDC
SCHURTER Inc.
1,706
In Stock
1 : £1.12000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12.5 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
480.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERAMIC 16A 500VAC 400VDC
SCHURTER Inc.
1,030
In Stock
1 : £1.12000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
760.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.5065
FUSE CERM 500MA 500VAC/VDC 3AB
SCHURTER Inc.
106
In Stock
1 : £1.23000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
500 mA
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
0.14
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 1.6A 500VAC 400VDC 3AB
SCHURTER Inc.
815
In Stock
1 : £0.84000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1.6 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
5.8
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 3.15A 500VAC 3AB 3AG
SCHURTER Inc.
488
In Stock
1 : £0.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
500 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
8.6
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx.PT
FUSE CERAMIC 1.6A 500VAC 3AB 3AG
SCHURTER Inc.
3,104
In Stock
1 : £1.08000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
1.6 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
1.5kA
5.8
cURus
-40°C ~ 85°C
-
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
8020.50xx.PT
FUSE CERM 3.15A 500VAC 3AB 3AG
SCHURTER Inc.
127
In Stock
1 : £0.77000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
3.15 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
1.5kA
8.6
cURus
-40°C ~ 85°C
-
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
8020.50xx.PT
FUSE CERAMIC 8A 500VAC 3AB 3AG
SCHURTER Inc.
270
In Stock
1 : £0.99000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
8 A
500 V
-
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
1.5kA
120.0
cURus
-40°C ~ 85°C
-
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
8020.50xx.PT
FUSE CERAMIC 2.5A 500VAC 3AB 3AG
SCHURTER Inc.
300
In Stock
1 : £1.08000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
2.5 A
500 V
400 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
1.5kA
3.8
cURus
-40°C ~ 85°C
-
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
Showing
of 48

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.