Fuses

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0678H Series
FUSE BRD MT 25A 250VAC 125VDC
Bel Fuse Inc.
9,937
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.33689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
660.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 15A 250VAC 125VDC
Bel Fuse Inc.
7,755
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.34439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
220.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 40A 250VAC 125VDC
Bel Fuse Inc.
14,954
In Stock
1 : £1.14000
Cut Tape (CT)
2,000 : £0.43490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
1000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MNT 1.25A 250VAC 125VDC
Bel Fuse Inc.
5,655
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.34457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 5A 250VAC 125VDC SMD
Bel Fuse Inc.
5,354
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.33409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
10.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 6.3A 250VAC 125VDC
Bel Fuse Inc.
4,623
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
20.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 20A 250VAC 125VDC
Bel Fuse Inc.
3,066
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.34457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
420.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 10A 250VAC 125VDC
Bel Fuse Inc.
1,227
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
90.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MNT 500MA 250VAC 125VDC
Bel Fuse Inc.
5,346
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.34193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.03
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MNT 630MA 250VAC 125VDC
Bel Fuse Inc.
5,917
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.31533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.06
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 4A 250VAC 125VDC SMD
Bel Fuse Inc.
2,000
In Stock
2,000 : £0.34457
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
7.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 30A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : £0.88000
Cut Tape (CT)
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
2000.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 2.5A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36017
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
1.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MNT 3.15A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36017
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
2.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MNT 800MA 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.08
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 1A 250VAC 125VDC SMD
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.3
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 1.6A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 2A 250VAC 125VDC SMD
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
1.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H Series
FUSE BRD MT 8A 250VAC 125VDC SMD
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
34.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
0678H9350-02
FUSE BRD MT 35A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
2,000 : £0.36018
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
35 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
735.0
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
FUSE BRD MT 1.6A 250VAC 125VDC
FUSE BRD MT 1.6A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
4,000 : £0.40635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.5
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
FUSE BRD MNT 800MA 250VAC 125VDC
FUSE BRD MNT 800MA 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
4,000 : £0.40635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.08
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
FUSE BRD MT 1A 250VAC 125VDC SMD
FUSE BRD MT 1A 250VAC 125VDC SMD
Bel Fuse Inc.
0
In Stock
Check Lead Time
4,000 : £0.40635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
0.3
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
FUSE BRD MNT 3.15A 250VAC 125VDC
FUSE BRD MNT 3.15A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
4,000 : £0.40635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
250 V
125 V
-
2-SMD, Square End Block
300A AC, 2kA DC
2.8
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
FUSE BRD MT 6.3A 250VAC 125VDC
FUSE BRD MT 6.3A 250VAC 125VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
4,000 : £0.40635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
20.0
cURus, TUV
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
Showing
of 40

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.