Fuses

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-0603
SF-0603SP400M-2
FUSE BOARD MOUNT 4A 32VDC 0603
Bourns Inc.
14,738
In Stock
1 : £0.58000
Cut Tape (CT)
4,000 : £0.22562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
32 V
Slow Blow
0603 (1608 Metric)
50A
2.3
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP100M-2
FUSE BOARD MOUNT 1A 32VDC 0603
Bourns Inc.
10,950
In Stock
1 : £0.58000
Cut Tape (CT)
4,000 : £0.22429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.093
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP600M-2
FUSE BOARD MOUNT 6A 32VDC 0603
Bourns Inc.
2,259
In Stock
1 : £0.52000
Cut Tape (CT)
4,000 : £0.31387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
Slow Blow
0603 (1608 Metric)
80A
4.0
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP500M-2
FUSE BOARD MOUNT 5A 32VDC 0603
Bourns Inc.
9,044
In Stock
1 : £0.59000
Cut Tape (CT)
4,000 : £0.22992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
3.2
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP300M-2
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
17,129
In Stock
1 : £0.63000
Cut Tape (CT)
4,000 : £0.24418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.87
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP250M-2
FUSE BOARD MOUNT 2.5A 32VDC 0603
Bourns Inc.
12,599
In Stock
1 : £0.63000
Cut Tape (CT)
4,000 : £0.21679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.63
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP800M-2
FUSE BOARD MOUNT 8A 32VDC 0603
Bourns Inc.
10,149
In Stock
1 : £0.81000
Cut Tape (CT)
4,000 : £0.31387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
32 V
Slow Blow
0603 (1608 Metric)
80A
7.0
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP150M-2
FUSE BOARD MOUNT 1.5A 32VDC 0603
Bourns Inc.
2,855
In Stock
1 : £0.82000
Cut Tape (CT)
4,000 : £0.31701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.18
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP700M-2
FUSE BOARD MOUNT 7A 32VDC 0603
Bourns Inc.
3,987
In Stock
1 : £0.52000
Cut Tape (CT)
4,000 : £0.28707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
Slow Blow
0603 (1608 Metric)
80A
5.0
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP450M-2
FUSE BOARD MOUNT 4.5A 32VDC 0603
Bourns Inc.
8,805
In Stock
1 : £0.81000
Cut Tape (CT)
4,000 : £0.31313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
2.7
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP350M-2
FUSE BOARD MOUNT 3.5A 32VDC 0603
Bourns Inc.
37
In Stock
1 : £0.86000
Cut Tape (CT)
4,000 : £0.31701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
32 V
Slow Blow
0603 (1608 Metric)
50A
1.2
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SF-0603
SF-0603SP200M-2
FUSE BOARD MOUNT 2A 32VDC 0603
Bourns Inc.
10
In Stock
1 : £0.82000
Cut Tape (CT)
4,000 : £0.31387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
Slow Blow
0603 (1608 Metric)
50A
0.32
-
-55°C ~ 150°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Showing
of 12

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.