Fuses

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA630 mA800 mA1 A1.25 A1.6 A2 A
Melting I²t
0.110.20.350.621.01.83.0
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-2410SPxxxW
SF-2410SP200W-2
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
1,283
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.28733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP050W-2
FUSE BRD 500MA 250VAC/125DC 2410
Bourns Inc.
16,494
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.28650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.11
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP100W-2
FUSE BRD MT 1A 250VAC/125DC 2410
Bourns Inc.
4,633
In Stock
1 : £0.68000
Cut Tape (CT)
2,000 : £0.28716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.62
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP125W-2
FUSE BRD 1.25A 250VAC/125DC 2410
Bourns Inc.
2,045
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.39326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
1.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP160W-2
FUSE BRD 1.6A 250VAC/125DC 2410
Bourns Inc.
1,302
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.39326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.6 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
1.8
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP063W-2
FUSE BRD 630MA 250VAC/125DC 2410
Bourns Inc.
4,935
In Stock
1 : £0.93000
Cut Tape (CT)
2,000 : £0.37392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
630 mA
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.2
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP080W-2
FUSE BRD 800MA 250VAC/125DC 2410
Bourns Inc.
0
In Stock
Check Lead Time
1 : £0.68000
Cut Tape (CT)
2,000 : £0.28650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
800 mA
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
0.35
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Showing
of 7

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.