Fuses

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
500 mA750 mA1 A1.25 A1.5 A2 A2.5 A3 A3.5 A4 A5 A
Voltage Rating - AC
250 V600 V
Breaking Capacity @ Rated Voltage
50A60A AC, 50A DC
Melting I²t
1.41.9633.37511.2214.8519.8420.522.024.054.057.82125.6185.0
Approval Agency
TUV, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-3812TM125T-2
SF-3812TM125T-2
FUSE BRD 1.25A 600VAC/250VDC SMD
Bourns Inc.
10,212
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.64823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
600 V
250 V
Slow Blow
2-SMD, Square End Block
60A AC, 50A DC
22.0
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL050T-2
FUSE BOARD MNT 500MA 250VAC 2SMD
Bourns Inc.
980
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
250 V
-
Slow Blow
2-SMD, Square End Block
50A
1.963
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL500T-2
FUSE BOARD MOUNT 5A 250VAC 2SMD
Bourns Inc.
1,797
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £0.64823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
185.0
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL150T-2
FUSE BOARD MNT 1.5A 250VAC 2SMD
Bourns Inc.
1,562
In Stock
1 : £1.08000
Cut Tape (CT)
2,500 : £0.64763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
14.85
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL200T-2
FUSE BOARD MOUNT 2A 250VAC 2SMD
Bourns Inc.
5,298
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.65541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
19.84
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL400T-2
FUSE BOARD MOUNT 4A 250VAC 2SMD
Bourns Inc.
4,779
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.64763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
125.6
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL300T-2
FUSE BOARD MOUNT 3A 250VAC 2SMD
Bourns Inc.
4,717
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.64763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
54.0
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL100T-2
FUSE BOARD MOUNT 1A 250VAC 2SMD
Bourns Inc.
4,595
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.65541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
11.22
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL250T-2
FUSE BOARD MNT 2.5A 250VAC 2SMD
Bourns Inc.
2,500
In Stock
1 : £1.62000
Cut Tape (CT)
2,500 : £0.64823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
20.5
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL075T-2
FUSE BOARD MNT 750MA 250VAC 2SMD
Bourns Inc.
614
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.64763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
250 V
-
Slow Blow
2-SMD, Square End Block
50A
3.375
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TM050T-2
SF-3812TM050T-2
FUSE BRD 500MA 600VAC/250VDC SMD
Bourns Inc.
43
In Stock
1 : £0.91000
Cut Tape (CT)
2,500 : £0.37584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
600 V
250 V
Slow Blow
2-SMD, Square End Block
60A AC, 50A DC
1.4
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TM200T-2
SF-3812TM200T-2
FUSE BRD MT 2A 600VAC/250DC 2SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : £0.91000
Cut Tape (CT)
2,500 : £0.37584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
600 V
250 V
Slow Blow
2-SMD, Square End Block
60A AC, 50A DC
24.0
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL350T-2
FUSE BOARD MNT 3.5A 250VAC 2SMD
Bourns Inc.
3
In Stock
1 : £1.58000
Cut Tape (CT)
2,500 : £0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
57.82
TUV, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Showing
of 13

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.