Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 500.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
822 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 62.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
703 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3.15 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 18.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
156 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 123.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
202 In Stock | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 8 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 250.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
0 In Stock Check Lead Time | 1 : £3.37000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 4 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 41.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
0 In Stock Check Lead Time | 100 : £2.13920 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 500.0 | cURus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |