Fuses

Results: 68
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0034.3125
0034.3125
FUSE GLASS 6.3A 250VAC 5X20MM
SCHURTER Inc.
38,490
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
6.3 A
250 V
Slow Blow
5mm x 20mm
63A
190.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3127
0034.3127
FUSE GLASS 10A 250VAC 5X20MM
SCHURTER Inc.
32,123
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Slow Blow
5mm x 20mm
100A
520.0
CQC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3124
0034.3124
FUSE GLASS 5A 250VAC 5X20MM
SCHURTER Inc.
9,969
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
Slow Blow
5mm x 20mm
50A
102.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3121
0034.3121
FUSE GLASS 2.5A 250VAC 5X20MM
SCHURTER Inc.
4,068
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2.5 A
250 V
Slow Blow
5mm x 20mm
35A
21.9
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3123,0034.3127,0034.3130
0034.3130
FUSE GLASS 20A 250VAC 5X20MM
SCHURTER Inc.
68,960
In Stock
1 : £0.56000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
20 A
250 V
Slow Blow
5mm x 20mm
200A
3057.0
cURus, PSE/JET
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3129
0034.3129
FUSE GLASS 16A 250VAC 5X20MM
SCHURTER Inc.
2,117
In Stock
1 : £0.56000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
16 A
250 V
Slow Blow
5mm x 20mm
160A
1638.0
CQC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3104
0034.3104
FUSE GLASS 50MA 250VAC 5X20MM
SCHURTER Inc.
2,683
In Stock
1 : £1.34000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
50 mA
250 V
Slow Blow
5mm x 20mm
35A
0.0363
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3123,0034.3127,0034.3130
0034.3123
FUSE GLASS 4A 250VAC 5X20MM
SCHURTER Inc.
44,501
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
Slow Blow
5mm x 20mm
40A
68.3
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3118
0034.3118
FUSE GLASS 1.25A 250VAC 5X20MM
SCHURTER Inc.
9,993
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.25 A
250 V
Slow Blow
5mm x 20mm
35A
5.5
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3122
0034.3122
FUSE GLASS 3.15A 250VAC 5X20MM
SCHURTER Inc.
6,605
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.15 A
250 V
Slow Blow
5mm x 20mm
35A
47.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3115
0034.3115
FUSE GLASS 630MA 250VAC 5X20MM
SCHURTER Inc.
5,736
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
630 mA
250 V
Slow Blow
5mm x 20mm
35A
4.35
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3116
0034.3116
FUSE GLASS 800MA 250VAC 5X20MM
SCHURTER Inc.
5,176
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
800 mA
250 V
Slow Blow
5mm x 20mm
35A
3.85
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3117,0034.3119
0034.3119
FUSE GLASS 1.6A 250VAC 5X20MM
SCHURTER Inc.
4,591
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.6 A
250 V
Slow Blow
5mm x 20mm
35A
10.5
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3114
0034.3114
FUSE GLASS 500MA 250VAC 5X20MM
SCHURTER Inc.
4,341
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
500 mA
250 V
Slow Blow
5mm x 20mm
35A
3.0
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3117,0034.3119
0034.3117
FUSE GLASS 1A 250VAC 5X20MM
SCHURTER Inc.
3,759
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
Slow Blow
5mm x 20mm
35A
3.3
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3111
0034.3111
FUSE GLASS 250MA 250VAC 5X20MM
SCHURTER Inc.
3,310
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
250 mA
250 V
Slow Blow
5mm x 20mm
35A
0.238
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3126
0034.3126
FUSE GLASS 8A 250VAC 5X20MM
SCHURTER Inc.
3,189
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
250 V
Slow Blow
5mm x 20mm
80A
275.0
CQC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3112
0034.3112
FUSE GLASS 315MA 250VAC 5X20MM
SCHURTER Inc.
2,762
In Stock
1 : £0.35000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
315 mA
250 V
Slow Blow
5mm x 20mm
35A
0.544
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3128
0034.3128
FUSE GLASS 12.5A 250VAC 5X20MM
SCHURTER Inc.
6,424
In Stock
1 : £0.56000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
12.5 A
250 V
Slow Blow
5mm x 20mm
125A
750.0
CQC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3108
0034.3108
FUSE GLASS 125MA 250VAC 5X20MM
SCHURTER Inc.
1,664
In Stock
1 : £0.56000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
125 mA
250 V
Slow Blow
5mm x 20mm
35A
0.064
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
FST 5x20 Pigtail
0034.3130.PT
FUSE GLASS 20A 250VAC 5X20MM
SCHURTER Inc.
6,067
In Stock
1 : £0.74000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
20 A
250 V
Slow Blow
5mm x 20mm (Axial)
200A
3057.0
-
-55°C ~ 125°C
-
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
0034.3105
0034.3105
FUSE GLASS 63MA 250VAC 5X20MM
SCHURTER Inc.
1,895
In Stock
1 : £1.34000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
63 mA
250 V
Slow Blow
5mm x 20mm
35A
0.0401
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
FST 5x20 Pigtail
0034.3122.PT
FUSE GLASS 3.15A 250VAC 5X20MM
SCHURTER Inc.
2,808
In Stock
1 : £0.58000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
3.15 A
250 V
Slow Blow
5mm x 20mm (Axial)
35A
47.0
cURus
-55°C ~ 125°C
-
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
FST 5x20 Pigtail
0034.3119.PT
FUSE GLASS 1.6A 250VAC 5X20MM
SCHURTER Inc.
2,766
In Stock
1 : £0.58000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
1.6 A
250 V
Slow Blow
5mm x 20mm (Axial)
35A
10.5
cURus
-55°C ~ 125°C
-
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
FST 5x20 Pigtail
0034.3114.PT
FUSE GLASS 500MA 250VAC 5X20MM
SCHURTER Inc.
2,389
In Stock
1 : £0.58000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
500 mA
250 V
Slow Blow
5mm x 20mm (Axial)
35A
3.0
cURus
-55°C ~ 125°C
-
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Showing
of 68

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.