Fuses

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
154^154T Omni Blok Series White
0154001.DRT
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Littelfuse Inc.
8,903
In Stock
1 : £2.68000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
1.98
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154.750DRT
FUSE BRD MT 750MA 125VAC/VDC SMD
Littelfuse Inc.
8,876
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
0.904
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
015403.5DRT
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Littelfuse Inc.
4,408
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
26.53
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154003.DRT
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Littelfuse Inc.
4,158
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
20.16
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154005.DRT
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Littelfuse Inc.
3,449
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
53.72
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154004.DRT
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Littelfuse Inc.
3,078
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
34.4
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
015402.5DRT
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Littelfuse Inc.
2,881
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
15.0
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154002.DRT
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Littelfuse Inc.
8,987
In Stock
1 : £2.73000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
8.2
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154007.DRT
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
Littelfuse Inc.
8,815
In Stock
1,500
Factory
1 : £2.73000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
72 V
60 V
Slow Blow
2-SMD, Square End Block with Holder
50A
123.83
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
015401.5DRT
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
6,279
In Stock
1 : £2.90000
Cut Tape (CT)
1,500 : £1.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
3.65
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154.500DRT
FUSE BRD MT 500MA 125VAC/VDC SMD
Littelfuse Inc.
9,825
In Stock
1 : £3.30000
Cut Tape (CT)
1,500 : £1.36039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
0.24
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
154^154T Omni Blok Series White
0154.375DRT
FUSE BRD MT 375MA 125VAC/VDC SMD
Littelfuse Inc.
2,903
In Stock
1 : £3.06000
Cut Tape (CT)
1,500 : £1.36039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
125 V
Slow Blow
2-SMD, Square End Block with Holder
50A
0.101
UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Showing
of 12

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.