Fuses

Results: 101
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
-Surface Mount
Current Rating (Amps)
28 mA37.5 mA50 mA62 mA70 mA75 mA100 mA125 mA150 mA200 mA250 mA375 mA
Voltage Rating - AC
32 V63 V
Voltage Rating - DC
16 V24 V32 V63 V
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0612 (1632 Metric)0805 (2012 Metric)1206 (3014 Metric)1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A-
Melting I²t
0.030.0030.010.12.0E-63.0E-50.062.0E-40.0070.051.0E-52.0E-5
Color
-GreenYellow
Size / Dimension
0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm)0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)0.065" L x 0.031" W x 0.028" H (1.65mm x 0.80mm x 0.70mm)0.065" L x 0.122" W x 0.035" H (1.65mm x 3.10mm x 0.90mm)0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
101Results
Applied FiltersRemove All

Showing
of 101
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
F0402E
F0603E3R00FSTR
FUSE BOARD MOUNT 3A 32VDC 0603
KYOCERA AVX
16,182
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.13182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.25
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E1R00FSTR
FUSE BOARD MOUNT 1A 32VDC 0603
KYOCERA AVX
22,674
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.15822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.008
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E0R25FSTR
FUSE BOARD MNT 250MA 32VDC 0603
KYOCERA AVX
36,150
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.17038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
5.0E-5
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0402G0R05FNTR
FUSE BOARD MOUNT 50MA 32VDC 0402
KYOCERA AVX
115,665
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.24502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0603G0R05FNTR
FUSE BOARD MOUNT 50MA 63VDC 0603
KYOCERA AVX
54,291
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.31350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
-
63 V
Fast Blow
0603 (1608 Metric)
50A
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0603G0R20FNTR
FUSE BOARD MNT 200MA 32VDC 0603
KYOCERA AVX
27,704
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.31350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
-
32 V
Fast Blow
0603 (1608 Metric)
-
4.0E-5
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0402G0R10FNTR
FUSE BOARD MNT 100MA 32VDC 0402
KYOCERA AVX
17,012
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.30297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
7.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0603G0R10FNTR
FUSE BOARD MNT 100MA 32VDC 0603
KYOCERA AVX
14,237
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.32366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
-
32 V
Fast Blow
0603 (1608 Metric)
-
7.0E-6
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0402G0R06FNTR
FUSE BOARD MOUNT 62MA 32VDC 0402
KYOCERA AVX
8,954
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.30297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
62 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0402G0R20FNTR
FUSE BOARD MNT 200MA 32VDC 0402
KYOCERA AVX
1,839
In Stock
1 : £0.80000
Cut Tape (CT)
5,000 : £0.30297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
4.0E-5
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0603G0R02FNTR
FUSE BOARD MOUNT 28MA 63VDC 0603
KYOCERA AVX
30,944
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.32559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
28 mA
-
63 V
Fast Blow
0603 (1608 Metric)
50A
6.0E-7
cUL, UL
-55°C ~ 125°C
Green
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0603G0R06FNTR
F0603G0R06FNTR
FUSE BOARD MOUNT 62MA 63VDC 0603
KYOCERA AVX
6,638
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.34590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
62 mA
-
63 V
Fast Blow
0603 (1608 Metric)
50A
2.0E-6
cUL, UL
-55°C ~ 125°C
Yellow
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0603G0R07FNTR
FUSE BOARD MOUNT 70MA 63VAC 0603
KYOCERA AVX
11,355
In Stock
1 : £0.95000
Cut Tape (CT)
3,000 : £0.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
70 mA
63 V
-
Fast Blow
0603 (1608 Metric)
50A
4.0E-6
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
F0402E
F0603E2R50FSTR
FUSE BOARD MOUNT 2.5A 32VDC 0603
KYOCERA AVX
16,835
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.13364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.12
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E1R50FSTR
FUSE BOARD MOUNT 1.5A 32VDC 0603
KYOCERA AVX
14,338
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.13182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.03
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E2R00FSTR
FUSE BOARD MOUNT 2A 32VDC 0603
KYOCERA AVX
14,622
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.13404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.06
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E1R25FSTR
FUSE BOARD MNT 1.25A 32VDC 0603
KYOCERA AVX
8,507
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.13404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.01
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0402E1R00FSTR
FUSE BOARD MOUNT 1A 32VDC 0402
KYOCERA AVX
2,148
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.13672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0402 (1005 Metric)
50A
0.008
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
F0402E
F0402E0R75FSTR
FUSE BOARD MNT 750MA 32VDC 0402
KYOCERA AVX
1,480
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.13672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
-
32 V
Fast Blow
0402 (1005 Metric)
50A
0.003
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
F0402E
F0603E0R37FSTR
FUSE BOARD MNT 375MA 32VDC 0603
KYOCERA AVX
14,219
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.15604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
1.0E-4
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0402E0R25FSTR
FUSE BOARD MNT 250MA 32VDC 0402
KYOCERA AVX
41,821
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.15332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
-
32 V
Fast Blow
0402 (1005 Metric)
50A
5.0E-5
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.022" W x 0.016" H (1.00mm x 0.55mm x 0.40mm)
F0402E
F0805B1R50FSTR
FUSE BOARD MOUNT 1.5A 63VDC 0805
KYOCERA AVX
2,501
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.48252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.01
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0805B3R00FSTR
FUSE BOARD MOUNT 3A 63VAC 0805
KYOCERA AVX
12,672
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.23087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
-
Fast Blow
0805 (2012 Metric)
50A
0.1
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0402G0R07FNTR
FUSE BOARD MOUNT 75MA 32VDC 0402
KYOCERA AVX
9,593
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.24497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
75 mA
-
32 V
Fast Blow
0402 (1005 Metric)
-
4.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0805B0R25FWTR
FUSE BOARD MNT 250MA 63VDC 0805
KYOCERA AVX
6,620
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.37372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
-
63 V
Fast Blow
0805 (2012 Metric)
50A
3.0E-5
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
Showing
of 101

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.