Fuses

Results: 43
Stocking Options
Environmental Options
Media
Exclude
43Results
Applied FiltersRemove All

Showing
of 43
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
8020 Series (6.3x32)
FUSE CERAMIC 2A 500VAC
SCHURTER Inc.
2,850
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
10.5
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 4A 500VAC 400VDC 3AB
SCHURTER Inc.
13,837
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
4 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
71.4
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 5A 500VAC 63VDC 3AB
SCHURTER Inc.
3,820
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
5 A
500 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
271.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 3.15A 500VAC 400VDC
SCHURTER Inc.
3,684
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
39.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 1A 500VAC 400VDC 3AB
SCHURTER Inc.
2,788
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
1.55
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 8A 500VAC 63VDC 3AB
SCHURTER Inc.
2,290
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
8 A
500 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
285.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERM 2A 500VAC 400VDC 3AB
SCHURTER Inc.
1,615
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
10.5
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
FUSE CERM 10A 500VAC 400VDC 3AB
SCHURTER Inc.
946
In Stock
1 : £1.06000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 1kA DC
700.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 4A 500VAC
SCHURTER Inc.
1,872
In Stock
1 : £1.11000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
4 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
71.4
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 5A 500VAC
SCHURTER Inc.
1,743
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
5 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
271.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 1A 500VAC
SCHURTER Inc.
1,466
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
1.55
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 3.15A 500VAC
SCHURTER Inc.
904
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
39.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 10A 500VAC
SCHURTER Inc.
761
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
700.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 12.5A 400VAC 400VDC
SCHURTER Inc.
3,523
In Stock
1 : £1.22000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12.5 A
400 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 1kA DC
710.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 16A 400VAC 400VDC
SCHURTER Inc.
2,939
In Stock
1 : £1.22000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
400 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 1kA DC
1400.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 16A 400VAC 400VDC
SCHURTER Inc.
4,786
In Stock
1 : £1.25000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
400 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 1kA DC
1400.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 12.5A 400VAC 400VDC
SCHURTER Inc.
2,328
In Stock
1 : £1.25000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12.5 A
400 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 1kA DC
710.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 20A 400VAC 63VDC
SCHURTER Inc.
1,289
In Stock
1 : £1.43000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
400 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
4000.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 32A 400VAC 63VDC
SCHURTER Inc.
1,213
In Stock
1 : £1.58000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
32 A
400 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
8750.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 1.25A 500VAC
SCHURTER Inc.
265
In Stock
1 : £0.99000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1.25 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
3.15
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 1.6A 500VAC
SCHURTER Inc.
1,346
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1.6 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
5.4
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 2.5A 500VAC
SCHURTER Inc.
998
In Stock
1 : £1.09000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2.5 A
500 V
-
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA
20.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx.PT
FUSE CERM 10A 500VAC 400VDC 3AB
SCHURTER Inc.
1,343
In Stock
1 : £1.25000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
10 A
500 V
400 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
1.5kA AC, 1kA DC
700.0
cURus
-40°C ~ 85°C
-
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 25A 400VAC 63VDC
SCHURTER Inc.
2,347
In Stock
1 : £1.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
400 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
5440.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
FUSE CERAMIC 25A 400VAC 63VDC
SCHURTER Inc.
298
In Stock
1 : £1.43000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
400 V
63 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1.5kA AC, 20kA DC
5440.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 43

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.