Fuses

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0297015 Blue
0297015.WXNV
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
47,281
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
029707.5 Brown
029707.5WXNV
FUSE AUTO 7.5A 32VDC BLADE MINI
Littelfuse Inc.
21,963
In Stock
Active
Bulk
Active
Requires Holder
Automotive
7.5 A
32 V
Fast Blow
Blade, Miniature
1kA
68.0
UR
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297005 Tan
0297005.WXNV
FUSE AUTOMOTIVE 5A 32VDC BLADE
Littelfuse Inc.
21,089
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
32 V
Fast Blow
Blade, Miniature
1kA
25.0
UR
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297002 Gray
0297002.WXNV
FUSE AUTOMOTIVE 2A 32VDC BLADE
Littelfuse Inc.
20,691
In Stock
Active
Bulk
Active
Requires Holder
Automotive
2 A
32 V
Fast Blow
Blade, Miniature
1kA
2.8
UR
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297010 Red
0297010.WXNV
FUSE AUTO 10A 32VDC BLADE MINI
Littelfuse Inc.
19,663
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
32 V
Fast Blow
Blade, Miniature
1kA
93.0
UR
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297003 Violet
0297003.WXNV
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
17,315
In Stock
Active
Bulk
Active
Requires Holder
Automotive
3 A
32 V
Fast Blow
Blade, Miniature
1kA
9.4
UR
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297020 Yellow
0297020.WXNV
FUSE AUTO 20A 32VDC BLADE MINI
Littelfuse Inc.
9,817
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
20 A
32 V
Fast Blow
Blade, Miniature
1kA
380.0
UR
-40°C ~ 125°C
Yellow
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297030 Green
0297030.WXNV
FUSE AUTO 30A 32VDC BLADE MINI
Littelfuse Inc.
7,155
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
30 A
32 V
Fast Blow
Blade, Miniature
1kA
1130.0
UR
-40°C ~ 125°C
Green
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297004 Pink
0297004.WXNV
FUSE AUTOMOTIVE 4A 32VDC BLADE
Littelfuse Inc.
4,445
In Stock
279,000
Factory
Active
Bulk
Active
Requires Holder
Automotive
4 A
32 V
Fast Blow
Blade, Miniature
1kA
17.0
UR
-40°C ~ 125°C
Pink
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297025 White
0297025.WXNV
FUSE AUTO 25A 32VDC BLADE MINI
Littelfuse Inc.
3,718
In Stock
1 : £0.27000
Bulk
Bulk
Active
Requires Holder
Automotive
25 A
32 V
Fast Blow
Blade, Miniature
1kA
625.0
UR
-40°C ~ 125°C
Clear
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.