Fuses

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
029707.5 Brown
029707.5WXNV
FUSE AUTO 7.5A 32VDC BLADE MINI
Littelfuse Inc.
30,114
In Stock
Active
Bulk
Active
Requires Holder
Automotive
7.5 A
32 V
Fast Blow
Blade, Miniature
1kA
68.0
UR
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297002 Gray
0297002.WXNV
FUSE AUTOMOTIVE 2A 32VDC BLADE
Littelfuse Inc.
20,316
In Stock
Active
Bulk
Active
Requires Holder
Automotive
2 A
32 V
Fast Blow
Blade, Miniature
1kA
2.8
UR
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
891 Series; Red
0891010.NXS
FUSE AUTO 10A 58VDC BLADE MINI
Littelfuse Inc.
6,356
In Stock
1 : £0.41000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
102.0
-
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
0891002.NXS
0891002.NXS
FUSE AUTOMOTIVE 2A 58VDC BLADE
Littelfuse Inc.
4,987
In Stock
1 : £0.41000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
3.0
-
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
891 Series; Brown
089107.5NXS
FUSE AUTO 7.5A 58VDC BLADE MINI
Littelfuse Inc.
4,655
In Stock
1 : £0.41000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
53.0
-
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
891 Series; Tan
0891005.NXS
FUSE AUTOMOTIVE 5A 58VDC BLADE
Littelfuse Inc.
4,609
In Stock
1 : £0.41000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
58 V
Fast Blow
Blade, Miniature (Low Profile)
1kA
22.0
-
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Showing
of 6

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.