Fuses

Results: 64
Stocking Options
Environmental Options
Media
Exclude
64Results

Showing
of 64
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
18,194
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
11,241
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Littelfuse Inc.
9,188
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
10.4
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
13,575
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
13,075
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Littelfuse Inc.
11,818
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
1.19
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
8,546
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MT 500MA 125VAC/VDC AXL
Littelfuse Inc.
6,619
In Stock
1 : £0.94000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0598
CCC, CSA, cURus, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Littelfuse Inc.
131
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
10.4
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MT 250MA 125VAC/VDC AXL
Littelfuse Inc.
17,590
In Stock
1 : £1.03000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0116
CSA, cURus
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MT 250MA 125VAC/VDC AXL
Littelfuse Inc.
20,163
In Stock
1 : £1.43000
Cut Tape (CT)
1,000 : £0.57559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
250 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0116
CSA, cURus
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
263 Series - Axial
FUSE BOARD MNT 62MA 250VAC AXIAL
Littelfuse Inc.
6,278
In Stock
1 : £3.11000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
62 mA
250 V
-
Fast Blow
Axial
50A
1.92E-4
UR
-55°C ~ 125°C
-
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 62MA 125VAC/VDC AXL
Littelfuse Inc.
2,938
In Stock
1 : £4.25000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
62 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
1.13E-4
CSA, cURus
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
273, 274 Series Radial
FUSE BRD MNT 5A 125VAC/VDC RAD
Littelfuse Inc.
2,563
In Stock
1 : £7.45000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Radial, Can, Vertical
10kA
2.21
CSA, QPL, UL
-55°C ~ 85°C
-
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
273, 274 Series Radial
FUSE BOARD MNT 500MA 125VAC/VDC
Littelfuse Inc.
616
In Stock
1 : £7.45000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
Radial, Can, Vertical
10kA
0.0716
CSA, QPL, UL
-55°C ~ 85°C
-
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
Pico II 251, 253 Series
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Littelfuse Inc.
7,601
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
2.45
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Littelfuse Inc.
6,444
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
1.19
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
5,710
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Littelfuse Inc.
2,625
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.721
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BOARD MOUNT 10A 125VAC/VDC
Littelfuse Inc.
2,545
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
25.5
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Littelfuse Inc.
2,211
In Stock
1 : £0.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.587
CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Littelfuse Inc.
5,653
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
2.45
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BOARD MOUNT 10A 125VAC/VDC
Littelfuse Inc.
3,738
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.42131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
25.5
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Littelfuse Inc.
1,180
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.587
CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MT 750MA 125VAC/VDC AXL
Littelfuse Inc.
863
In Stock
1 : £0.94000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
750 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.153
CSA, cURus, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Showing
of 64

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.