Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,966 In Stock | 1 : £3.01000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 101.4 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
360 In Stock | 1 : £3.01000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 600 V | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 26.5 | cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |