Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
6,795
In Stock
1 : £0.91000
Cut Tape (CT)
5,000 : £0.32356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MT 500MA 125VAC/VDC AXL
Littelfuse Inc.
3,610
In Stock
1 : £1.05000
Cut Tape (CT)
5,000 : £0.37271
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0598
CCC, CSA, cURus, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.