Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,284 In Stock 1,500 Factory | 1 : £2.58000 Cut Tape (CT) 1,500 : £1.14563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Requires Holder, Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block with Holder | 50A | 0.00138 | UL | -55°C ~ 125°C | - | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |||
14,733 In Stock | 1 : £0.48000 Cut Tape (CT) 5,000 : £0.17948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | - | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 1.537 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |