Fuses

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
217, 218, 219 Series
FUSE GLASS 5A 250VAC 5X20MM
Littelfuse Inc.
24,062
In Stock
1 : £0.39000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
Fast Blow
5mm x 20mm
50A
42.795
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 5A 250VAC 5X20MM
Littelfuse Inc.
29,532
In Stock
1 : £0.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
Fast Blow
5mm x 20mm
50A
42.795
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 1A 250VAC 5X20MM
Littelfuse Inc.
28,078
In Stock
1 : £0.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
Fast Blow
5mm x 20mm
35A
1.045
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 10A 250VAC 5X20MM
Littelfuse Inc.
27,623
In Stock
1 : £0.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Fast Blow
5mm x 20mm
100A
217.635
CE, K-MARK, PSE, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 3.15A 250VAC 5X20MM
Littelfuse Inc.
10,204
In Stock
1 : £1.10000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.15 A
250 V
Slow Blow
5mm x 20mm
35A
38.15
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 10A 250VAC 5X20MM
Littelfuse Inc.
8,835
In Stock
1 : £1.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
250 V
Slow Blow
5mm x 20mm
100A
568.0
CE, CSA, K-MARK, PSE, UL, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 3.15A 250VAC 5X20MM
Littelfuse Inc.
7,268
In Stock
1 : £0.39000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.15 A
250 V
Fast Blow
5mm x 20mm
35A
17.72
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 2A 250VAC 5X20MM
Littelfuse Inc.
26,529
In Stock
1 : £0.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
Fast Blow
5mm x 20mm
35A
5.73
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 4A 250VAC 5X20MM
Littelfuse Inc.
13,660
In Stock
1 : £0.40000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
Fast Blow
5mm x 20mm
40A
29.165
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
217, 218, 219 Series
FUSE GLASS 6.3A 250VAC 5X20MM
Littelfuse Inc.
9,880
In Stock
1 : £0.42000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
6.3 A
250 V
Fast Blow
5mm x 20mm
63A
62.465
BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.