Fuses

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
9,963
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Littelfuse Inc.
7,219
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
7 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
10.4
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
6,271
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Littelfuse Inc.
11,935
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.41093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
1.19
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
9,274
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Littelfuse Inc.
6,257
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
2.45
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BOARD MOUNT 10A 125VAC/VDC
Littelfuse Inc.
1,435
In Stock
1 : £0.92000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
10 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
25.5
CSA, cURus, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Pico II 251, 253 Series
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
12,163
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.41093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse Inc.
11,291
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.41093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
1 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.256
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Littelfuse Inc.
9,192
In Stock
1 : £1.07000
Cut Tape (CT)
1,000 : £0.41093
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
4.14
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Showing
of 10

About Fuses


Fuses are fundamental circuit protection devices used in automotive and electronic systems to protect wiring and components from overcurrent, overload, and short circuit conditions. Under normal operation, current flows through a calibrated metal element designed for a specific rating. When current exceeds that limit, due to a short circuit, inrush current, or sustained overload, the element heats and melts, permanently opening the circuit. Because most fuses are non-resettable, they must be replaced after operation. They provide fast, reliable protection for both low-voltage and high-voltage circuits.

Common formats include mini, low-profile mini, ATO/ATC, and maxi fuses. Selection must match:

  • Current rating (never oversize)
  • Physical format (fit in fuse block)
  • Ambient temperature derating (high under-hood temps reduce effective capacity)
  • Load behavior (steady vs inrush-heavy circuits) using time-current selection curves
  • PCB / SMD Fuse Selection & Behavior

In electronic circuits, SMD fuses protect low-voltage PCB traces and components. Proper selection depends on:

Rated current and voltage
  • Fast-acting vs time-delay response
  • Ambient temperature derating (hot boards reduce fuse capacity)
  • Surge tolerance using manufacturer time-current curves

These factors ensure the fuse survives normal transients but opens under true fault conditions without damaging the board.

Troubleshooting & Replacement Checklist
  • Confirm failure
  • Check loss of circuit function
  • Verify with multimeter continuity test (do not rely on visual inspection alone)
  • Check for root cause
  • Look for parasitic draw conditions (unexpected current drain)
  • Inspect wiring for shorts or overload sources
  • Verify fuse holder contact integrity (loose, corroded, or heat-damaged terminals)
  • Replace correctly
  • Match exact amperage rating
  • Match physical size and type
  • Match response type (fast vs time-delay)
If a replacement fuse blows immediately, the fault is still present and must be resolved before re-energizing the circuit.