Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
AGC Series Cylindrical
BK/AGC-5-R
FUSE GLASS 5A 250VAC 3AB 3AG
Eaton - Electronics Division
19,202
In Stock
1 : £0.66000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
250 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
200A
131.5
CSA, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
MDL Cylindrical 3AG
BK/MDL-10-R
FUSE GLASS 10A 32VAC 3AB 3AG
Eaton - Electronics Division
390
In Stock
1 : £1.30000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
32 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4"
1kA
64.4
CE, CSA, UL
-
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.