Fuses
We weren't able to find any results based on your search entry.
Make sure all keywords or part numbers are entered correctly.
About Fuses
Fuses are fundamental circuit protection devices used in automotive and electronic systems to protect wiring and components from overcurrent, overload, and short circuit conditions. Under normal operation, current flows through a calibrated metal element designed for a specific rating. When current exceeds that limit, due to a short circuit, inrush current, or sustained overload, the element heats and melts, permanently opening the circuit. Because most fuses are non-resettable, they must be replaced after operation. They provide fast, reliable protection for both low-voltage and high-voltage circuits.
Common formats include mini, low-profile mini, ATO/ATC, and maxi fuses. Selection must match:
- Current rating (never oversize)
- Physical format (fit in fuse block)
- Ambient temperature derating (high under-hood temps reduce effective capacity)
- Load behavior (steady vs inrush-heavy circuits) using time-current selection curves
- PCB / SMD Fuse Selection & Behavior
In electronic circuits, SMD fuses protect low-voltage PCB traces and components. Proper selection depends on:
Rated current and voltage- Fast-acting vs time-delay response
- Ambient temperature derating (hot boards reduce fuse capacity)
- Surge tolerance using manufacturer time-current curves
These factors ensure the fuse survives normal transients but opens under true fault conditions without damaging the board.
Troubleshooting & Replacement Checklist- Confirm failure
- Check loss of circuit function
- Verify with multimeter continuity test (do not rely on visual inspection alone)
- Check for root cause
- Look for parasitic draw conditions (unexpected current drain)
- Inspect wiring for shorts or overload sources
- Verify fuse holder contact integrity (loose, corroded, or heat-damaged terminals)
- Replace correctly
- Match exact amperage rating
- Match physical size and type
- Match response type (fast vs time-delay)