Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | Active | Bulk | Active | Requires Holder | Cartridge, Glass | 400 mA | 250 V | Fast Blow | 5mm x 20mm | 35A | 0.05845 | CE, CSA, KC, UL | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
40 In Stock | 5 : £7.16000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 400 mA | 250 V | Fast Blow | 5mm x 20mm | 1.5kA | 0.018 | CSA, UR | - | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
7 In Stock | 1 : £0.53000 Bulk | Bulk | Obsolete | Requires Holder | Cartridge, Glass | 100 mA | 250 V | Slow Blow | 5mm x 20mm | 35A | 0.03 | CCC, CE, CSA, cURus, IMQ, SEMKO, VDE | -55°C ~ 125°C | - | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |