Fuses

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
F0402E
F0402G0R05FNTR
FUSE BOARD MOUNT 50MA 32VDC 0402
KYOCERA AVX
52,879
In Stock
1 : £0.67000
Cut Tape (CT)
5,000 : £0.25283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 mA
32 V
Fast Blow
0402 (1005 Metric)
-
2.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0402G0R10FNTR
FUSE BOARD MNT 100MA 32VDC 0402
KYOCERA AVX
11,349
In Stock
1 : £0.85000
Cut Tape (CT)
5,000 : £0.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
32 V
Fast Blow
0402 (1005 Metric)
-
7.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
F0402E
F0402G0R07FNTR
FUSE BOARD MOUNT 75MA 32VDC 0402
KYOCERA AVX
8,626
In Stock
1 : £0.68000
Cut Tape (CT)
5,000 : £0.25501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
75 mA
32 V
Fast Blow
0402 (1005 Metric)
-
4.0E-6
cUL, UL
-55°C ~ 125°C
-
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.