Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock | 1 : £3.46000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 500 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1.5kA | 500.0 | cULus | -25°C ~ 85°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
1,935 In Stock | 1 : £1.66000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 440 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1kA | 130.0 | CE, cURus | -25°C ~ 70°C | - | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |||
907 In Stock | 1 : £0.69000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6.3 A | 500 V | Slow Blow | Cartridge, Non-Standard | 1.5kA | 225.0 | cURus | -40°C ~ 85°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |