Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C2F Series
0686F6000-01
FUSE BRD MNT 6A 32VAC 63VDC 0603
Bel Fuse Inc.
13,621
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.10164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.21
AEC-Q200, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
15,076
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.07932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.