0805 (2012 Metric) Fuses

Results: 71
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
5,614
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.14846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0028
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
12,525
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.19935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
20,071
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.22792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
0805 (2012 Metric)
FCC20202AATP
FUSE CHIP 2A 50VDC 0805
Kamaya Inc.
7,205
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.02277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
2 A
-
50 V
-
0805 (2012 Metric)
50A
-
CSA, UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm)
0805 (2012 Metric)
FCC20631AATP
FUSE CHIP 0.63A 50VDC 0805
Kamaya Inc.
3,777
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.07198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
630 mA
-
50 V
-
0805 (2012 Metric)
50A
-
CSA, UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm)
22,215
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.19016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0403
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
20,262
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.19016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0059
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,088
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.14819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0101
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
1,049
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.15527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0805 (2012 Metric)
50A
9.0E-4
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
F0402E
F0805B1R00FSTR
FUSE BOARD MOUNT 1A 63VDC 0805
KYOCERA AVX
7,319
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.19026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.003
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
39,345
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.20442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0101
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
26,812
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.21475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
F0402E
F0805B1R50FSTR
FUSE BOARD MOUNT 1.5A 63VDC 0805
KYOCERA AVX
5,499
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.49845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.01
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0805B3R00FSTR
FUSE BOARD MOUNT 3A 63VAC 0805
KYOCERA AVX
12,548
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.23849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
-
Fast Blow
0805 (2012 Metric)
50A
0.1
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0805B0R25FWTR
FUSE BOARD MNT 250MA 63VDC 0805
KYOCERA AVX
6,088
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.38605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
-
63 V
Fast Blow
0805 (2012 Metric)
50A
3.0E-5
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0805B1R00FWTR
FUSE BOARD MOUNT 1A 63VDC 0805
KYOCERA AVX
11,797
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.31617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.003
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0805B
F0805B0R50FSTR
FUSE BOARD MNT 500MA 63VAC 0805
KYOCERA AVX
8,920
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.49845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
63 V
-
Fast Blow
0805 (2012 Metric)
50A
2.0E-4
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0402E
F0805B2R00FSTR
FUSE BOARD MOUNT 2A 63VDC 0805
KYOCERA AVX
8,031
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.49845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.03
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
F0805B
F0805B0R25FSTR
FUSE BOARD MNT 250MA 63VAC 0805
KYOCERA AVX
7,409
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.49845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
63 V
-
Fast Blow
0805 (2012 Metric)
50A
3.0E-5
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
2,689
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.23770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.15 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.025
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,687
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.23770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.004
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
2,381
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.21475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0308
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
F0402E
F0805B2R50FSTR
FUSE BOARD MOUNT 2.5A 63VDC 0805
KYOCERA AVX
8,067
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.49845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
-
63 V
Fast Blow
0805 (2012 Metric)
50A
0.05
cUL, UL
-55°C ~ 125°C
-
0.083" L x 0.050" W x 0.035" H (2.10mm x 1.27mm x 0.90mm)
18,629
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.14112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.2275
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
3,821
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.14112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Fast Blow
0805 (2012 Metric)
50A
0.0227
UL
-55°C ~ 125°C
-
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
Showing
of 71

0805 (2012 Metric) Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.