Fuseholders

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
05200101Z
FUSE BLOK CARTRIDGE 600V 10A PCB
Littelfuse Inc.
10,300
In Stock
1 : £1.31000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
Horizontal
PC Pin
Brass
Tin
05200004Z
FUSE BLOCK CART 600V 10A CHASSIS
Littelfuse Inc.
5,125
In Stock
1 : £1.40000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
-
Solder Lug
Brass
Tin
05200003Z
FUSE BLOCK CART 600V 10A CHASSIS
Littelfuse Inc.
2,548
In Stock
999
Factory
1 : £1.37000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
-
Quick Connect - 0.110" (2.8mm)
Brass
Tin
05200005ZXGY
FUSE BLOCK CART 600V 10A CHASSIS
Littelfuse Inc.
657
In Stock
1 : £1.40000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
-
Quick Connect - 0.110" (2.8mm)
Brass
Tin
Showing
of 4

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.