Fuseholders

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
8040.0001
8040.0001
FUSE CLIP CARTRIDGE 600V 32A PCB
SCHURTER Inc.
7,588
In Stock
Active
Bulk
Active
Through Hole
0.25" Dia (6.35mm)
32 A
1/4" Dia Fuses
Cartridge
Clip
1
600V
Horizontal
PC Pin
Beryllium Copper
Tin
8040.0003
8040.0003
FUSE CLIP CARTRIDGE 600V 32A PCB
SCHURTER Inc.
37,535
In Stock
Active
Bulk
Active
Through Hole
0.25" Dia (6.35mm)
32 A
1/4" Dia Fuses
Cartridge
Clip
1
600V
Horizontal
PC Pin
Beryllium Copper
Silver
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.