Fuseholders

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0751.0110
0751.0110
FUSE CLIP CARTRIDGE 10A PCB
SCHURTER Inc.
49,831
In Stock
1 : £0.19000
Bulk
Bulk
Active
Through Hole
0.197" Dia (5mm)
10 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal
PC Pin
Brass
Tin
0751.0062
0751.0062
FUSE CLIP CARTRIDGE 10A PCB
SCHURTER Inc.
25,680
In Stock
1 : £0.22000
Bulk
Bulk
Active
Through Hole
0.197" Dia (5mm)
10 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal
PC Pin
Brass
Tin
0031.5001
0031.5001
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
2,104
In Stock
1 : £2.10000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
-
Solder Lug
Nickel Silver
-
0751.0052
0751.0052
FUSE CLIP CARTRIDGE 10A PCB
SCHURTER Inc.
31,335
In Stock
1 : £0.29000
Bulk
Bulk
Active
Through Hole
0.197" Dia (5mm)
10 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal
PC Pin
Bronze
Tin
0031.8001
0031.8001
FUSE BLOCK CARTRIDGE 600V 10A PC
SCHURTER Inc.
1,276
In Stock
1 : £3.15000
Bulk
Bulk
Active
Through Hole
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
Horizontal
PC Pin
Copper Alloy
Tin
0031.5010
0031.5010
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
840
In Stock
1 : £14.72000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
10
600V
-
Solder Lug
Nickel Silver
-
0031.5101
0031.5101
FUSE BLOK CART 250V 6.3A CHASSIS
SCHURTER Inc.
363
In Stock
1 : £0.44000
Bulk
Bulk
Obsolete
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
6.3 A
5mm x 20mm
Cartridge
Block
1
250V
-
Solder Lug
Copper Alloy
Tin
Showing
of 7

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.