Fuseholders

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
03420838 Series
03420838H
FUSE HLDR CART 250V 20A PNL MNT
Littelfuse Inc.
4,329
In Stock
1 : £4.00000
Bulk
Bulk
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm)
20 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
-
Quick Connect - 0.250" (6.3mm)
Brass
Nickel
03453LF2H
03453LF2H
FUSE HLDR CART 250V 20A PNL MNT
Littelfuse Inc.
283
In Stock
1 : £3.94000
Bulk
Bulk
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm)
20 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
-
Quick Connect - 0.187" (4.7mm)
Copper Alloy
Tin
03453LF2HXN
03453LF2HXN
FUSE HLDR CART 250V 20A PNL MNT
Littelfuse Inc.
90
In Stock
1 : £4.06000
Bulk
Bulk
Active
Panel Mount
0.25" Dia x 1.26" L (6.35mm x 32mm)
20 A
3AG, 1/4" x 1-1/4" (SFE-20)
Cartridge
Holder
1
250V
-
Quick Connect - 0.187" (4.7mm)
Copper Alloy
Tin
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.