Fuseholders

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
772
In Stock
1 : £12.14000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
10 A
Miniature (ATM)
Blade
Holder
2
32V
-
Wire Leads
-
-
0153000(2,3)H
01530003H
FUSE HOLDER BLADE 30A IN LINE
Littelfuse Inc.
783
In Stock
1 : £1.43000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
30 A
Miniature (ATM)
Blade
Holder
1
-
-
Crimp
Copper Alloy
Tin
134
In Stock
1 : £6.78000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.358" L x 0.157" W (9.09mm x 3.99mm)
10 A
Micro2 (ATR)
Blade
Holder
1
-
-
Wire Leads
-
-
200
In Stock
1 : £7.60000
Bulk
Bulk
Active
Free Hanging (In-Line)
0.433" L x 0.152" W (11.00mm x 3.85mm)
10 A
Miniature (Low Profile) (ATT)
Blade
Holder
1
-
-
Wire Leads
-
-
Showing
of 4

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.