Fuseholders

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
0751.0062
0751.0062
FUSE CLIP CARTRIDGE 10A PCB
SCHURTER Inc.
8,874
In Stock
1 : £0.24000
Bulk
Bulk
Active
Through Hole
0.197" Dia (5mm)
10 A
5mm Dia Fuses
Cartridge
Clip
1
-
Horizontal
PC Pin
Brass
Tin
0031.5001
0031.5001
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
411
In Stock
1 : £2.27000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
1
600V
-
Solder Lug
Nickel Silver
-
0031.5010
0031.5010
FUSE BLOCK CART 600V 10A CHASSIS
SCHURTER Inc.
858
In Stock
1 : £14.91000
Bulk
Bulk
Active
Chassis Mount
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Block
10
600V
-
Solder Lug
Nickel Silver
-
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.