Full, Half-Bridge (H Bridge) Drivers

Results: 66
Stocking Options
Environmental Options
Media
Exclude
66Results
Applied FiltersRemove All

Showing
of 66
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
12-PowerTFDFN
IC SYNC BUCK 60A 12VSON
Texas Instruments
2,940
In Stock
1 : £5.27000
Cut Tape (CT)
2,500 : £2.18144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation, Status Flag
Current Limiting, Over Temperature
Surface Mount
12-PowerTFDFN
12-VSON (5x6)
CSD95375Q4M
IC HALF BRIDGE DRIVER 10A 8VSON
Texas Instruments
1,801
In Stock
1 : £1.36000
Cut Tape (CT)
2,500 : £0.68758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
10A
15A
4.5V ~ 5.5V
24V (Max)
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95375Q4M
IC HALF BRIDGE DRIVER 20A 8VSON
Texas Instruments
3,442
In Stock
1 : £1.57000
Cut Tape (CT)
2,500 : £0.80625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
20A
45A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95375Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
2,499
In Stock
1 : £1.81000
Cut Tape (CT)
2,500 : £0.94230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
25A
60A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95373BQ5M
IC HALF BRIDGE DRIVER 60A 12LSON
Texas Instruments
3,027
In Stock
1 : £3.72000
Cut Tape (CT)
2,500 : £2.06794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Status Flag
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
12-PowerLFDFN
12-LSON-CLIP (5x6)
CSD95410RRBT
90-A PEAK CONTINUOUS SYNCHRONOUS
Texas Instruments
809
In Stock
1 : £3.87000
Cut Tape (CT)
2,500 : £2.16205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
-
-
2.97V ~ 3.6V
-
-40°C ~ 125°C (TA)
-
Current Limiting, Over Current
Surface Mount
41-PowerTFQFN
41-VQFN-CLIP (5x6)
12-PowerTFDFN
IC HALF BRIDGE DRIVER 60A 12VSON
Texas Instruments
4,197
In Stock
1 : £4.01000
Cut Tape (CT)
2,500 : £2.53288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Status Flag
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
12-PowerTFDFN
12-VSON (5x6)
18-VSON
IC HALF BRIDGE DRIVER 50A 18VSON
Texas Instruments
1,688
In Stock
1 : £4.63000
Cut Tape (CT)
2,500 : £1.83340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
50A
75A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
18-PowerTFDFN
18-VSON (5x4)
CSD95480RWJ
IC HALF BRIDGE DRIVER 70A 41VQFN
Texas Instruments
6,626
In Stock
1 : £5.57000
Cut Tape (CT)
2,500 : £2.34861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
70A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
41-PowerTFQFN
41-VQFN-CLIP (5x6)
12-PowerTFDFN
IC HALF BRIDGE DRIVER 75A 12VSON
Texas Instruments
3,793
In Stock
1 : £5.93000
Cut Tape (CT)
2,500 : £2.55415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
75A
105A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
12-PowerTFDFN
12-VSON-CLIP (5x6)
10-VSON
IC HALF BRIDGE DRIVER 20A 10VSON
Texas Instruments
4,443
In Stock
1 : £1.36000
Cut Tape (CT)
2,500 : £0.68956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
20A
45A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through, UVLO
Surface Mount
10-PowerVFDFN
10-VSON (3.3x3.3)
CSD95375Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
6,707
In Stock
1 : £1.61000
Cut Tape (CT)
2,500 : £0.82797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
25A
60A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95375Q4M
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
13,592
In Stock
1 : £1.73000
Cut Tape (CT)
2,500 : £0.89700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
65A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95375Q4M
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
17,083
In Stock
1 : £1.81000
Cut Tape (CT)
2,500 : £0.94230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
70A
4.5V ~ 5.5V
16V (Max)
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
-
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95375Q4M
IC HALF BRIDGE DRIVER 20A 8VSON
Texas Instruments
3,682
In Stock
1 : £2.07000
Cut Tape (CT)
2,500 : £0.62450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
20A
45A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
CSD95373BQ5M
IC HALF BRIDGE DRIVER 60A 12LSON
Texas Instruments
7,030
In Stock
1 : £2.99000
Cut Tape (CT)
2,500 : £1.62845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Status Flag
Over Temperature, Shoot-Through, UVLO
Surface Mount
12-PowerLFDFN
12-LSON-CLIP (5x6)
18-VSON
IC HALF BRIDGE DRIVER 40A 18VSON
Texas Instruments
1,981
In Stock
1 : £3.25000
Cut Tape (CT)
2,500 : £1.78812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
40A
60A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
18-PowerTFDFN
18-VSON (5x4)
18-VSON
IC HALF BRIDGE DRIVER 20A 18VSON
Texas Instruments
4,668
In Stock
1 : £3.90000
Cut Tape (CT)
2,500 : £1.45612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
20A
30A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
18-PowerTFDFN
18-VSON (5x4)
CSD95373BQ5M
IC HALF BRIDGE DRIVER 60A 12LSON
Texas Instruments
347
In Stock
1 : £4.38000
Cut Tape (CT)
250 : £2.69032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Status Flag
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
12-PowerLFDFN
12-LSON-CLIP (5x6)
12-PowerTFDFN
IC SYNC BUCK 60A 12VSON
Texas Instruments
168
In Stock
1 : £4.83000
Cut Tape (CT)
250 : £3.46564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation, Status Flag
Current Limiting, Over Temperature
Surface Mount
12-PowerTFDFN
12-VSON (5x6)
18-VSON
IC HALF BRIDGE DRIVER 50A 18VSON
Texas Instruments
3,953
In Stock
1 : £5.21000
Cut Tape (CT)
250 : £2.31472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
50A
75A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
18-PowerTFDFN
18-VSON (5x4)
12-PowerTFDFN
IC HALF BRIDGE DRIVER 75A 12VSON
Texas Instruments
645
In Stock
1 : £6.64000
Cut Tape (CT)
250 : £3.04968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
75A
105A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
12-PowerTFDFN
12-VSON-CLIP (5x6)
TPS53353DQPR
IC HALF BRIDGE DRIVER 40A 22LSON
Texas Instruments
0
In Stock
514,565
Marketplace
Check Lead Time
1 : £2.52000
Cut Tape (CT)
2,500 : £1.35518
Tape & Reel (TR)
134 : £1.63701
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
40A
60A
4.5V ~ 5.5V
3.3V ~ 22V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
22-PowerLFDFN
22-LSON-CLIP (6x5)
12-PowerTFDFN
IC HALF BRIDGE DRIVER 60A 12VSON
Texas Instruments
207
In Stock
1 : £4.71000
Cut Tape (CT)
250 : £2.90576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
60A
90A
4.5V ~ 5.5V
4.5V ~ 16V
-55°C ~ 150°C (TJ)
Bootstrap Circuit, Status Flag
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
12-PowerTFDFN
12-VSON (5x6)
CSD95480RWJ
IC HALF BRIDGE DRIVER 40A 41VQFN
Texas Instruments
2,450
In Stock
1 : £4.75000
Cut Tape (CT)
2,500 : £1.90282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (3)
Synchronous Buck Converters
PWM
Inductive, Capacitive
Power MOSFET
-
40A
60A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
Shoot-Through
Surface Mount
41-PowerTFQFN
41-VQFN-CLIP (5x6)
Showing
of 66

Full, Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.