Free Hanging, Panel Mount

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
640426-5, 3-640426-5
3-640426-5
CONN RCPT 5POS IDC 18AWG TIN
TE Connectivity AMP Connectors
5,272
In Stock
1 : £0.53000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Locking Ramp
IDC
Discrete
18 AWG
Closed End
Tin
80.0µin (2.03µm)
Orange
TCSD-17-01-F-N
TCSD-17-01-F-N
CONN RCPT 34POS IDC 28AWG GOLD
Samtec Inc.
16
In Stock
1 : £5.94000
Tube
Tube
Active
Receptacle
Female Socket
34
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Push-Pull
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
Flash
Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.