FPGAs (Field Programmable Gate Array)

Results: 250
Stocking Options
Environmental Options
Media
Exclude
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
3,194
In Stock
1 : £3.89000
Cut Tape (CT)
1,000 : £2.92321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
239
In Stock
1 : £6.31000
Tray
Tray
Active
Not Verified
125
2000
110592
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
1,697
In Stock
1 : £7.33000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
2,095
In Stock
1 : £7.61000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
336
In Stock
1 : £9.77000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
768
In Stock
1 : £10.14000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
455
In Stock
1 : £11.79000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
523
In Stock
1 : £14.39000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
210
In Stock
1 : £15.69000
Tray
Tray
Active
Not Verified
250
4000
193536
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
469
In Stock
1 : £15.71000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
576
In Stock
1 : £17.03000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
324 UBGA
IC FPGA 246 I/O 324UBGA
Altera
112
In Stock
1 : £17.08000
Tray
Tray
Active
Not Verified
250
4000
193536
246
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
324-LFBGA
324-UBGA (15x15)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
342
In Stock
1 : £17.73000
Tray
Tray
Active
Not Verified
250
4000
193536
178
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
306
In Stock
1 : £18.01000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
320
In Stock
1 : £19.87000
Tray
Tray
Active
Not Verified
500
8000
387072
178
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
456
In Stock
1 : £20.92000
Tray
Tray
Active
Not Verified
250
4000
193536
112
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
686
In Stock
1 : £21.54000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
488
In Stock
1 : £22.47000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
529
In Stock
1 : £24.02000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
338
In Stock
1 : £24.32000
Tray
Tray
Active
Not Verified
500
8000
387072
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
101
In Stock
1 : £24.84000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
318
In Stock
1 : £26.50000
Tray
Tray
Active
Not Verified
500
8000
387072
112
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
10M08DFV81C7G
IC FPGA 56 I/O 81WLCSP
Altera
591
In Stock
1 : £29.22000
Cut Tape (CT)
1,000 : £21.90941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
339
In Stock
1 : £29.96000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
120
In Stock
1 : £32.44000
Tray
Tray
Active
Not Verified
500
8000
387072
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
Showing
of 250

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.