FPGAs (Field Programmable Gate Array)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
237
In Stock
1 : £11.27000
Tray
Tray
Active
Not Verified
3000
12000
589824
197
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
10M50SCE144A7G
10M50SCE144I7G
IC FPGA 101 I/O 144EQFP
Altera
32
In Stock
1 : £80.24000
Tray
Tray
Active
Not Verified
3125
50000
1677312
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256 LBGA
10M04DCF256C8G
IC FPGA 178 I/O 256FBGA
Altera
12
In Stock
1 : £13.41000
Tray
Tray
Active
Not Verified
250
4000
193536
178
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
Showing
of 3

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.