Flow Sensors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
174
In Stock
1 : £88.30000
Box
Box
Obsolete
0 ~ 10 SLPM
Air
3V ~ 10V
Manifold, 0.51" (13mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
62
In Stock
1 : £94.75000
Box
Box
Obsolete
0 ~ 50 SLPM
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
27
In Stock
1 : £110.44000
Box
Box
Obsolete
0 ~ 50 SLPM
Air
3V ~ 10V
Female, 3/8", 0.375" (9.525mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
29
In Stock
1 : £113.52000
Box
Box
Obsolete
20 SLMP
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer
-20°C ~ 70°C
41
In Stock
1 : £118.70000
Box
Box
Obsolete
0 ~ 300 SLPM
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
0
In Stock
99
Marketplace
Obsolete
Bulk
Box
Obsolete
0 ~ 100 SLPM
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
0
In Stock
30 : £179.83500
Box
Box
Obsolete
200 SLPM
Air
3V ~ 10V
Female, 3/8", 0.375" (9.525mm)
-
Polymer
-20°C ~ 70°C
0
In Stock
30 : £194.50500
Box
Box
Obsolete
0 ~ 300 SLPM
Air
3V ~ 10V
Female, 3/8", 0.375" (9.525mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
0
In Stock
Obsolete
Box
Obsolete
200 SLPM
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer
-20°C ~ 70°C
0
In Stock
Obsolete
Box
Obsolete
200 SLPM
Air
3V ~ 10V
Male, 0.8661" (22mm)
-
Polymer
-20°C ~ 70°C
0
In Stock
Obsolete
Box
Obsolete
0 ~ 10 SLPM
Air
3V ~ 10V
Female, 3/8", 0.375" (9.525mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
0
In Stock
Obsolete
Box
Obsolete
0 ~ 50 SLPM
Air
3V ~ 10V
Manifold, 0.51" (13mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
0
In Stock
Obsolete
Box
Obsolete
0 ~ 100 SLPM
Air
3V ~ 10V
Manifold, 0.51" (13mm)
-
Polymer, Thermoplastic (GR)
-20°C ~ 70°C
Showing
of 13

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.