Flat Ribbon Cables

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
3365/10
3365/10
CBL RIBN 10COND 0.05 GRAY 500'
3M
33
In Stock
1 : £180.26000
Spool
Spool
Active
Flat Cable
10
0.050" (1.27mm)
500.0' (152.40m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/14
3365/14
CBL RIBN 14COND 0.05 GRAY 500'
3M
3,000
In Stock
500 : £0.28256
Spool
Spool
Active
Flat Cable
14
0.050" (1.27mm)
500.0' (152.40m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.700" (17.78mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/16
3365/16 300
CBL RIBN 16COND 0.05 GRAY 300'
3M
2,100
In Stock
300 : £0.34333
Spool
Spool
Active
Flat Cable
16
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.800" (20.32mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/26
3365/26 100
CBL RIBN 26COND 0.05 GRAY 100'
3M
10
In Stock
1 : £91.06000
Spool
Spool
Active
Flat Cable
26
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.300" (33.02mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/16
C3365/16 100
CBL RIBN 16COND 0.05 GRAY 100'
3M
4
In Stock
1 : £60.92000
Spool
Spool
Active
Flat Cable
16
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.800" (20.32mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/16
3365/16
CBL RIBN 16COND 0.05 GRY FEET
3M
555
In Stock
1 : £0.77000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
16
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.800" (20.32mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
3365/16
3365/16 300
CBL RIBN 16COND 0.05 GRAY 1'
3M
3
In Stock
Value Added Item
1 : £0.82000
Bulk
Bulk
Discontinued at Digi-Key
Flat Cable
16
0.050" (1.27mm)
1.00' (304.80mm)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.800" (20.32mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
Showing
of 7

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).