Flat Ribbon Cables

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
3365/34
3365/34 100
CBL RIBN 34COND 0.05 GRAY 100'
3M
33
In Stock
1 : £107.35000
Spool
Spool
Active
Flat Cable
34
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.700" (43.18mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
3365/34
3365/34 300SF
CBL RIBN 34COND 0.05 GRAY 10'
3M
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Flat Cable
34
0.050" (1.27mm)
10.0' (3.05m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.700" (43.18mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Splice Free, Zippable
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).