Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : £919.50000 Spool | Spool | Active | Flat Cable, Round Jacket | 25 | 0.050" (1.27mm) | 275.0' (83.82m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | - | 1.200" (30.48mm) | Polyolefin (PO) | 150 V | -15°C ~ 75°C | UL Style 22170 | Zippable | |||
0 In Stock Value Added Item | 1 : £298.53000 Box | Box | Active | Flat Cable, Round Jacket | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Shielded | Gray | - | 1.200" (30.48mm) | Polyolefin (PO) | 150 V | -15°C ~ 75°C | UL Style 22170 | Splice Free, Zippable |