Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : £1.68000 Digi-Spool®, Continuous Spool 100 : £0.87750 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Twisted Pair | 16 (8 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
300 In Stock | 1 : £1.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.200" (5.08mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Splice Free, Zippable |