Flat Ribbon Cables

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
666K101-26
CBL RIBN 26COND 0.039 CLEAR 500'
Cicoil
1,001
In Stock
500 : £3.17332
Bulk
-
Bulk
Active
Flat Cable
26
0.039" (1.00mm)
500.0' (152.40m)
28 AWG
-
Unshielded
Clear
0.035" (0.89mm)
1.024" (26.01mm)
Flexx-Sil™
450 V
-65°C ~ 260°C
UL E324413, CE
-
666K101-XX.jpg
CBL RIBN 16COND 0.039 CLEAR FEET
Cicoil
721
In Stock
1 : £5.23000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Flat Cable
16
0.039" (1.00mm)
Enter Number of Feet in Order Quantity
28 AWG
-
Unshielded
Clear
0.035" (0.89mm)
0.630" (16.00mm)
Flexx-Sil™
450 V
-65°C ~ 260°C
UL E324413, CE
-
666K101-XX.jpg
CBL RIBN 26COND 0.039 CLEAR FEET
Cicoil
1,220
In Stock
1 : £6.47000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Flat Cable
26
0.039" (1.00mm)
Enter Number of Feet in Order Quantity
28 AWG
-
Unshielded
Clear
0.035" (0.89mm)
1.024" (26.01mm)
Flexx-Sil™
450 V
-65°C ~ 260°C
UL E324413, CE
-
969M101-22-4
CABLE RIBN 4COND FLAT CLEAR
Cicoil
74
In Stock
25 : £8.57160
Bulk
-
Bulk
Active
Flat Cable
4
-
1.00' (304.80mm)
22 AWG
-
Shielded
Clear
0.110" (2.79mm)
0.320" (8.13mm)
Flexx-Sil™
18 kV
-65°C ~ 165°C
UL E324413, CE
Hi-Flex
Showing
of 4

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).