Flat Ribbon Cables

Results: 7
Manufacturer
3MWürth Elektronik
Series
3365WR-CAB
Packaging
BagSpool
Number of Conductors
89103464
Pitch
0.025" (0.64mm)0.050" (1.27mm)
Length
3.28' (1000.00mm)100.0' (30.48m)250.0' (76.20m)
Wire Gauge
28 AWG30 AWG
Conductor Strand
7 Strands / 36 AWG-
Ribbon Thickness
0.026" (0.66mm)0.035" (0.89mm)
Ribbon Width
0.250" (6.35mm)0.400" (10.16mm)0.450" (11.43mm)0.489" (12.43mm)0.500" (12.70mm)1.700" (43.18mm)3.200" (81.28mm)
Voltage
150 V300 V
Operating Temperature
-25°C ~ 105°C-20°C ~ 105°C
Ratings
-UL Style 2651UL Style 2678
Features
-Zippable
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
WR-CAB
63911015521CAB
CBL RIBN 10COND 0.05 GRAY 3.28'
Würth Elektronik
341
In Stock
10 : £1.53300
Bag
Bag
Active
Flat Cable
10
0.050" (1.27mm)
3.28' (1000.00mm)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
0.489" (12.43mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-25°C ~ 105°C
-
-
3365/10
3365/10 100
CBL RIBN 10COND 0.05 GRAY 100'
3M
1,000
In Stock
100 : £0.32620
Spool
Spool
Active
Flat Cable
10
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.500" (12.70mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-20°C ~ 105°C
UL Style 2651
Zippable
WR-CAB
63910815521
CBL RIBN 8COND 0.05 GRAY 250'
Würth Elektronik
3
In Stock
1 : £56.88000
Spool
Spool
Active
Flat Cable
8
0.050" (1.27mm)
250.0' (76.20m)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
0.400" (10.16mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-25°C ~ 105°C
UL Style 2651
-
63910915521
63910915521
CBL RIBN 9COND 0.05 GRAY 250'
Würth Elektronik
2
In Stock
1 : £62.76000
Spool
Spool
Active
Flat Cable
9
0.050" (1.27mm)
250.0' (76.20m)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
0.450" (11.43mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-25°C ~ 105°C
UL Style 2651
-
63913415521
63913415521
CBL RIBN 34COND 0.05 GRAY 250'
Würth Elektronik
3
In Stock
1 : £188.29000
Spool
Spool
Active
Flat Cable
34
0.050" (1.27mm)
250.0' (76.20m)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
1.700" (43.18mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-25°C ~ 105°C
UL Style 2651
-
63911055721
63911055721
CBL RIBN 10COND 0.025 GRAY 250'
Würth Elektronik
2
In Stock
1 : £105.79000
Spool
Spool
Active
Flat Cable
10
0.025" (0.64mm)
250.0' (76.20m)
30 AWG
-
Unshielded
Gray
0.026" (0.66mm)
0.250" (6.35mm)
Poly-Vinyl Chloride (PVC)
150 V
-
-
-25°C ~ 105°C
UL Style 2678
-
63916415521
63916415521
CBL RIBN 64COND 0.05 GRAY 250'
Würth Elektronik
1
In Stock
1 : £284.40000
Spool
Spool
Active
Flat Cable
64
0.050" (1.27mm)
250.0' (76.20m)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
3.200" (81.28mm)
Poly-Vinyl Chloride (PVC)
300 V
-
-
-25°C ~ 105°C
UL Style 2651
-
Showing
of 7

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).