Flat Flex Jumpers, Cables (FFC, FPC)

Results: 0
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

Flat Flex Jumpers, Cables (FFC, FPC)


Flat Flex Cables (FFC, FPC) FFC cables are a series of single flat conductor wires placed parallel to each other and molded together. The cables have a pitch of 0.050” (1.27mm) or 0.100” (2.54mm) with the number of contact ranging from 2 to 55 in lengths from 5’ (1.52m) to 500’ (152.4m). The FFC cables have assemblies with a contact termination of receptacle to receptacle, receptacle to solder tab, or solder tab to solder tab.