KYOCERA AVX Fixed Inductors

Results: 783
Stocking Options
Environmental Options
Media
Exclude
783Results
Applied FiltersRemove All

Showing
of 783
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
506WLSN
506WLSN1R47KT694T
FIXED IND 1.47UH 694MA 330 MOHM
KYOCERA AVX
3,017
In Stock
1 : £29.61000
Cut Tape (CT)
100 : £20.93290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.47 µH
±10%
694 mA
-
Unshielded
330mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.245" L x 0.133" W (6.22mm x 3.38mm)
0.117" (2.97mm)
506WLSMxxxxKTxxxT
506WLSM2R00KT277T
FIXED IND 2UH 277MA 1.6 OHM SMD
KYOCERA AVX
222
In Stock
1 : £30.21000
Cut Tape (CT)
100 : £20.93290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2 µH
±10%
277 mA
-
Unshielded
1.6Ohm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.127" L x 0.080" W (3.23mm x 2.03mm)
0.105" (2.67mm)
CBMF Series 0603
LCCI0402B0N6GTAR
FIXED IND 0.6NH 1A 80 MOHM SMD
KYOCERA AVX
14,015
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.00771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
0.6 nH
±0.1nH
1 A
-
Unshielded
80mOhm Max
8 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0603S1N0GTAR
FIXED IND 1NH 1A 50 MOHM SMD
KYOCERA AVX
7,340
In Stock
1 : £0.07000
Cut Tape (CT)
4,000 : £0.01605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
1 A
-
Unshielded
50mOhm Max
8 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Accu-L
L0201R33AHSTR\500
FIXED IND 0.33NH 550MA 100 MOHM
KYOCERA AVX
4,127
In Stock
1 : £0.15000
Cut Tape (CT)
500 : £0.08664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
0.33 nH
±0.05nH
550 mA
-
Unshielded
100mOhm Max
13 @ 450MHz
35GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.011" (0.28mm)
Accu-L
L0201R47AHSTR\500
FIXED IND 0.47NH 550MA 100 MOHM
KYOCERA AVX
2,015
In Stock
1 : £0.15000
Cut Tape (CT)
500 : £0.08664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
0.47 nH
±0.05nH
550 mA
-
Unshielded
100mOhm Max
10 @ 450MHz
32GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.011" (0.28mm)
Accu-L
L0201R56AHSTR\500
FIXED IND 0.56NH 500MA 100 MOHM
KYOCERA AVX
122,261
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.06843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
0.56 nH
±0.05nH
500 mA
-
Unshielded
100mOhm Max
9 @ 450MHz
31GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.011" (0.28mm)
14,076
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.08374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
820 pH
±0.05nH
400 mA
-
Unshielded
200mOhm
8 @ 450MHz
28GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.013" W (0.60mm x 0.33mm)
0.011" (0.28mm)
Accu-L
L0201R82AHSTR\500
FIXED IND 0.82NH 400MA 200 MOHM
KYOCERA AVX
8,975
In Stock
1 : £0.17000
Cut Tape (CT)
500 : £0.10158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
0.82 nH
±0.05nH
400 mA
-
Unshielded
200mOhm Max
8 @ 450MHz
28GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.011" (0.28mm)
Accu-L
L02011R0AHSTR\500
FIXED IND 1NH 400MA 200 MOHM SMD
KYOCERA AVX
4,226
In Stock
1 : £0.17000
Cut Tape (CT)
500 : £0.10186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
1 nH
±0.05nH
400 mA
-
Unshielded
200mOhm Max
7 @ 450MHz
26GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.013" W (0.60mm x 0.33mm)
0.011" (0.28mm)
LMLP - 06C6
LMLP07A7M8R2DTAS
FIXED IND 8.2UH 4.5A 60MOHM SMD
KYOCERA AVX
2,376
In Stock
1 : £0.24000
Cut Tape (CT)
1,000 : £0.13537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
8.2 µH
±20%
4.5 A
6A
Shielded
60mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.118" (3.00mm)
LMLP - 06C6
LMLP07A7M6R8DTAS
FIXED IND 6.8UH 4.5A 60MOHM SMD
KYOCERA AVX
5,929
In Stock
1 : £0.24000
Cut Tape (CT)
1,000 : £0.13537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
6.8 µH
±20%
4.5 A
6.5A
Shielded
60mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.118" (3.00mm)
LMLP - 0303
LMLP05D5M150CTAS
FIXED IND 15UH 1.8A 80 MOHM SMD
KYOCERA AVX
4,490
In Stock
1 : £0.24000
Cut Tape (CT)
1,500 : £0.13529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±20%
1.8 A
2A
Shielded
80mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
LMLP - 06C6
LMLP0506M4R7DTAS
FIXED IND 4.7UH 3.5A 60MOHM SMD
KYOCERA AVX
5,576
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.14482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
4.7 µH
±20%
3.5 A
5A
Shielded
60mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.118" (3.00mm)
LMLP - 06C6
LMLP0506M3R3DTAS
FIXED IND 3.3UH 5A 38 MOHM SMD
KYOCERA AVX
4,362
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.14482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
3.3 µH
±20%
5 A
6A
Shielded
38mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.205" W (5.40mm x 5.20mm)
0.118" (3.00mm)
L0402
L04022R2BHNTR
FIXED IND 2.2NH 400MA 200MOHM SM
KYOCERA AVX
8,931
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.14804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
2.2 nH
±0.1nH
400 mA
-
Unshielded
200mOhm Max
15 @ 450MHz
15GHz
-
-
450 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.023" W (1.00mm x 0.58mm)
0.018" (0.45mm)
L0603
L06031R8CGSTR
FIXED IND 1.8NH 1A 70 MOHM SMD
KYOCERA AVX
4,268
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.19713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
1.8 nH
±0.2nH
1 A
-
Unshielded
70mOhm Max
20 @ 450MHz
10GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L06031R5CGSTR
FIXED IND 1.5NH 1A 60 MOHM SMD
KYOCERA AVX
4,916
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.19713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
1.5 nH
±0.2nH
1 A
-
Unshielded
60mOhm Max
26 @ 450MHz
10GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L06035R6CGSTR
FIXED IND 5.6NH 300MA 250MOHM SM
KYOCERA AVX
27,570
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
5.6 nH
±0.2nH
300 mA
-
Unshielded
250mOhm Max
26 @ 450MHz
5GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L06032R7CGSTR
FIXED IND 2.7NH 750MA 80MOHM SMD
KYOCERA AVX
5,317
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
2.7 nH
±0.2nH
750 mA
-
Unshielded
80mOhm Max
21 @ 450MHz
9GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L06033R9CGSTR
FIXED IND 3.9NH 500MA 120MOHM SM
KYOCERA AVX
4,605
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
3.9 nH
±0.2nH
500 mA
-
Unshielded
120mOhm Max
25 @ 450MHz
6.5GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L06033R3CGSTR
FIXED IND 3.3NH 750MA 80MOHM SMD
KYOCERA AVX
1,795
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.20697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
3.3 nH
±0.2nH
750 mA
-
Unshielded
80mOhm Max
24 @ 450MHz
8.4GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L0603120GGSTR
FIXED IND 12NH 300MA 500MOHM SMD
KYOCERA AVX
5,989
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.23230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
12 nH
±2%
300 mA
-
Unshielded
500mOhm Max
28 @ 450MHz
3GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L0603
L0603100GGSTR
FIXED IND 10NH 300MA 450MOHM SMD
KYOCERA AVX
7,786
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.23417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
10 nH
±2%
300 mA
-
Unshielded
450mOhm Max
28 @ 450MHz
3.5GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
0.028" (0.71mm)
L-DWL Series 0805
L08054R7CESTR
FIXED IND 4.7NH 750MA 100MOHM SM
KYOCERA AVX
8,439
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.31787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Non-Magnetic
4.7 nH
±0.2nH
750 mA
-
Unshielded
100mOhm Max
43 @ 450MHz
5.5GHz
-
-55°C ~ 125°C
450 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.083" L x 0.059" W (2.11mm x 1.50mm)
0.041" (1.04mm)
Showing
of 783

KYOCERA AVX Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.