Murata Electronics Fixed Inductors

Results: 8,470
Stocking Options
Environmental Options
Media
Exclude
8,470Results
Applied FiltersRemove All

Showing
of 8,470
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
LQP03TN22NH02D
FIXED IND 22NH 150MA 1.9 OHM SMD
Murata Electronics
157,941
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
Thick Film
Non-Magnetic
22 nH
±3%
150 mA
-
Unshielded
1.9Ohm Max
12 @ 500MHz
2.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15WZ10NH02D
FIXED IND 10NH 500MA 0.19OHM SMD
Murata Electronics
93,053
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
10 nH
±3%
500 mA
-
Unshielded
190mOhm Max
-
3.3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQW15A
LQW15AN56NJ00D
FIXED IND 56NH 200MA 1.17OHM SMD
Murata Electronics
55,822
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
56 nH
±5%
200 mA
-
Unshielded
1.17Ohm Max
25 @ 200MHz
2.8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN47NJ00D
FIXED IND 47NH 210MA 1.08OHM SMD
Murata Electronics
54,460
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±5%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN10NJ00D
FIXED IND 10NH 500MA 0.17OHM SMD
Murata Electronics
53,304
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
10 nH
±5%
500 mA
-
Unshielded
170mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN27NJ00D
FIXED IND 27NH 280MA 0.52OHM SMD
Murata Electronics
34,367
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±5%
280 mA
-
Unshielded
520mOhm Max
25 @ 250MHz
3.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN33NJ00D
FIXED IND 33NH 260MA 0.63OHM SMD
Murata Electronics
32,878
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
33 nH
±5%
260 mA
-
Unshielded
630mOhm Max
25 @ 250MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN7N5J00D
FIXED IND 7.5NH 570MA 0.13OHM SM
Murata Electronics
28,601
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
7.5 nH
±5%
570 mA
-
Unshielded
130mOhm Max
25 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN6N2D00D
FIXED IND 6.2NH 700MA 0.09OHM SM
Murata Electronics
25,883
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.2 nH
±0.5nH
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
12,396
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
LQW15AN8N2J00D
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
7,572
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±5%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
5,107
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQW15A
LQW15ANR10J00D
FIXED IND 100NH 120MA 2.52OHM SM
Murata Electronics
1,432
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
100 nH
±5%
120 mA
-
Unshielded
2.52Ohm Max
20 @ 150MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN2N5C00D
FIXED IND 2.5NH 850MA 0.05OHM SM
Murata Electronics
186,508
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
2.5 nH
±0.2nH
850 mA
-
Unshielded
50mOhm Max
20 @ 250MHz
15GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN27NG00D
FIXED IND 27NH 280MA 0.52OHM SMD
Murata Electronics
169,121
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±2%
280 mA
-
Unshielded
520mOhm Max
25 @ 250MHz
3.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN6N2B00D
FIXED IND 6.2NH 700MA 0.09OHM SM
Murata Electronics
132,002
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.2 nH
±0.1nH
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
8GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN6N8G00D
FIXED IND 6.8NH 700MA 0.09OHM SM
Murata Electronics
111,541
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
6.8 nH
±2%
700 mA
-
Unshielded
90mOhm Max
25 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN12NG00D
FIXED IND 12NH 500MA 0.14OHM SMD
Murata Electronics
108,671
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
12 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN15NG00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
92,945
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±2%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN11NG00D
FIXED IND 11NH 500MA 0.14OHM SMD
Murata Electronics
89,482
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN3N9B00D
FIXED IND 3.9NH 750MA 0.07OHM SM
Murata Electronics
69,976
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
3.9 nH
±0.1nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN7N5G00D
FIXED IND 7.5NH 570MA 0.13OHM SM
Murata Electronics
43,658
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
7.5 nH
±2%
570 mA
-
Unshielded
130mOhm Max
25 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN47NG00D
FIXED IND 47NH 210MA 1.08OHM SMD
Murata Electronics
33,835
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
47 nH
±2%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
LQW15AN3N9C00D
FIXED IND 3.9NH 750MA 0.07OHM SM
Murata Electronics
31,788
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.03868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
3.9 nH
±0.2nH
750 mA
-
Unshielded
70mOhm Max
25 @ 250MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
LQW15AN2N7B00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
12,124
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.04034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
2.7 nH
±0.1nH
850 mA
-
Unshielded
50mOhm Max
20 @ 250MHz
15GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
Showing
of 8,470

Murata Electronics Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.